Subtotal (1 unit)*
€131.57
(exc. VAT)
€161.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.57 |
*price indicative
- RS Stock No.:
- 441-235
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Slogging Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 210mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN7444, DIN3113 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Slogging Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 210mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN7444, DIN3113 | ||
- COO (Country of Origin):
- CN
RS PRO 36mm Non Sparking Open Ended Slogging Spanner, 210mm
The RS PRO Striking Open Wrench is designed for heavy-duty applications where safety and precision are paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for environments where flammable or explosive materials are present, providing a reliable solution for loosening or tightening large bolts and nuts.
Features and Benefits
Non-sparking Tools: Ensures safety in explosive environments
Beryllium Copper: Offers durability and resistance to corrosion
Die Forged: Provides strength and longevity
DIN133: Complies with industry standards for quality
Applications
Oil and gas industries, Chemical plants, Mining operations
Additional Information
Material: Beryllium Copper Alloy
Overall Length: 210mm
Metric Size: 36mm
Non Sparking: Yes
Spanner Type: Open Ended Slogging Spanner
Offset: No
Height Safe: No
Double Ended: No
Ratcheting: No
VDE/1000V Approved: No
Imperial or Metric: Metric
This striking open wrench is a critical tool for professionals working in hazardous environments, ensuring both safety and efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom Spanner Metric, 210 mm Overall
- Jacobs Tubular Box Spanner, 210 mm Overall
- RS PRO Adjustable Spanner 30 mm Jaw Capacity, Plastic Handle
- Facom Adjustable Spanner 27 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Standard Handle
- RS PRO Spanner, 205 mm Overall
- RS PRO Spanner, 195 mm Overall
- RS PRO Spanner, 225 mm Overall
