Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 441-244
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Slogging Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 205mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN3113, DIN7444 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Slogging Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 205mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN3113, DIN7444 | ||
- COO (Country of Origin):
- CN
RS PRO 36mm Non Sparking Ring Slogging Spanner, 205mm
The RS PRO Striking Box Wrench is designed for heavy-duty applications where impact or shock loading is required. Made from a non-sparking, anti-magnetic copper beryllium alloy, this wrench is ideal for use in hazardous environments. Its primary benefit is ensuring safety while maintaining high performance in industrial settings.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments
DIN7444 Standard: Ensures compliance with international quality standards
Die forged: Increases strength and durability for demanding applications
Designed for impact use: Suitable for loosening or tightening nuts and bolts with hammer assistance
Applications
Oil and gas industries
Chemical plants
Mining operations
Additional Information
Non Sparking: Yes
Metric Size: 36mm
Overall Length: 205mm
Material: Beryllium Copper Alloy
Standard: DIN7444
Use with hammer: Designed for impact applications in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- SAM Slogging Spanner Metric, 205 mm Overall
- Facom Slogging Spanner 36 mm, 205 mm Overall
- BETA Ring Spanner 36 mm, 205 mm Overall
- Bahco Slogging Spanner 36 mm, 205 mm Overall
- Bahco Adjustable Spanner Metal Handle
- Gedore Adjustable Spanner 25 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 27 mm Jaw Capacity, Metal Handle Non-Sparking
