Subtotal (1 unit)*
€64.63
(exc. VAT)
€79.49
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.63 |
*price indicative
- RS Stock No.:
- 441-291
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spanner | |
| Sub Type | Combination Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 195mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3113 (Combination Spanner), DIN133 (Open End Slogging Spanner), DIN7444 (Ring Slogging Spanner) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spanner | ||
Sub Type Combination Spanner | ||
Material Beryllium Copper | ||
Overall Length 195mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3113 (Combination Spanner), DIN133 (Open End Slogging Spanner), DIN7444 (Ring Slogging Spanner) | ||
- COO (Country of Origin):
- CN
RS PRO 17mm Non Sparking Combination Spanner, 195mm
The RS PRO Combination Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic tool is ideal for use in hazardous areas. Its primary benefit is ensuring safety while maintaining functionality in environments where flammable gases or magnetic fields are present.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in hazardous environments
DIN3113 Standard: Ensures compliance with international standards for quality and reliability
Die forged: Increases strength and durability for long-lasting use
Double ended: Both ends fit the same size of bolts and nuts, offering versatility and convenience
Applications
Oil and gas industry, Chemical plants, Aerospace, Mining
Additional Information
Non Sparking: Suitable for use in explosive environments
Metric Size: 17mm for precise fitting
Overall Length: 195mm for easy handling and reach
Material: Beryllium Copper Alloy for enhanced safety and performance in specific applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner, 195mm Overall
- Facom Combination Spanner 16 mm, 195mm Overall
- Teng Tools Spanner 16 mm, 195mm Overall
- Bahco Combination Spanner Satin Chrome, 195mm Overall 21 mm
- Facom Slogging Spanner 30 mm, 195mm Overall
- SAM Ring Spanner 30 mm, 195mm Overall
- Facom Single Ended Open Spanner Metric, 195mm Overall
- Facom Combination Spanner 19/32 in, 195mm Overall
