Facom Combination Spanner 19/32 in, 195mm Overall
- RS Stock No.:
- 235-0072
- Mfr. Part No.:
- 440.19/32SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€93.31
(exc. VAT)
€114.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.31 |
*price indicative
- RS Stock No.:
- 235-0072
- Mfr. Part No.:
- 440.19/32SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 19/32 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Material | Beryllium Copper | |
| Overall Length | 195mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 19/32 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Material Beryllium Copper | ||
Overall Length 195mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Imperial size 19/32 inch
Related links
- Facom Combination Spanner 19 mm, 216mm Overall
- Facom Combination Spanner 5/8 in, 195mm Overall
- Facom Combination Spanner Height Safe 5/8 in, 195mm Overall
- Facom Combination Spanner 19 mm, 308.5mm Overall
- Facom Combination Spanner 19 mm, 215mm Overall
- Facom Combination Spanner 19 → 65 mm, 355mm Overall
- Expert by Facom Combination Spanner 19 mm, 230mm Overall
- Facom Combination Spanner 8 → 19 mm, 148mm Overall
