Stanley Combination Spanner 14 mm, 185mm Overall
- RS Stock No.:
- 561-825
- Mfr. Part No.:
- FMMT13037-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 561-825
- Mfr. Part No.:
- FMMT13037-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Size | 14 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 185mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Size 14 mm | ||
Product Type Combination Spanner | ||
Overall Length 185mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Anti slip Combination Wrench 14mm is engineered to tackle a variety of large jobs with ease and precision. Constructed from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, it ensures outstanding strength, durability, and long-term performance, along with an Anti slip profile for secure handling. The 12-point versatile box end, paired with open and box ends featuring a 15-degree offset, enhances accessibility by doubling the access angle and providing clearance in tight spaces or around obstructions.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Bahco Combination Spanner 14 mm, 185mm Overall
- Stanley Combination Spanner 11 mm, 152mm Overall
- Stanley Combination Spanner 13 mm, 172mm Overall
- Stanley Combination Spanner 12 mm, 163mm Overall
- Stanley Combination Spanner 19 mm, 295mm Overall
- Stanley Combination Spanner 18 mm, 285mm Overall
- Stanley Combination Spanner 10 mm, 142mm Overall
- Stanley Combination Spanner 15 mm, 194mm Overall
