Stanley Combination Spanner 15 mm, 194mm Overall
- RS Stock No.:
- 561-828
- Mfr. Part No.:
- FMMT13038-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.41
(exc. VAT)
€9.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.41 |
*price indicative
- RS Stock No.:
- 561-828
- Mfr. Part No.:
- FMMT13038-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Overall Length | 194mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Overall Length 194mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Anti slip Combination Wrench 15mm is built to handle a wide range of heavy-duty jobs with ease and precision. Made from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, this wrench offers outstanding strength, durability, and long-lasting performance, complemented by an Anti slip profile for secure handling. The 12-point versatile box end, combined with open and box ends featuring a 15-degree offset, provides enhanced access by doubling the access angle and allowing for clearance in tight or obstructed spaces.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Stanley Combination Spanner 14 mm, 185mm Overall
- Stanley Combination Spanner 11 mm, 152mm Overall
- Stanley Combination Spanner 13 mm, 172mm Overall
- Stanley Combination Spanner 12 mm, 163mm Overall
- Stanley Combination Spanner 19 mm, 295mm Overall
- Stanley Combination Spanner 18 mm, 285mm Overall
- Stanley Combination Spanner 10 mm, 142mm Overall
- Stanley Combination Spanner 17 mm, 270mm Overall
