Stanley Combination Spanner 10 mm, 142mm Overall

Subtotal (1 unit)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.30

*price indicative

RS Stock No.:
555-788
Mfr. Part No.:
FMMT13033-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Combination Spanner

Unit of Measure

Metric

Size

10 mm

Overall Length

142mm

Standards/Approvals

EN 14183

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Anti slip Combination Wrench 10mm is designed to tackle a variety of large jobs with ease. Forged from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, this wrench offers superior strength, durability, and an Anti slip profile for secure handling. The 12-point versatile box end, paired with open and box ends featuring a 15-degree offset, enhances accessibility by doubling the access angle and providing clearance in tight workspaces. The included pocket holder ensures easy portability, making it a practical and reliable tool for both professional and DIY applications.

Anti slip profile provides improved bolt contact which prevents slipping

12point ratcheting box end for easy fitting over nuts and bolts

15° offset open end and box end: offering improved access and torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy