Gedore Combination Spanner 17 mm, 205mm Overall

Image representative of range

Subtotal (1 unit)*

€16.18

(exc. VAT)

€19.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.18

*price indicative

RS Stock No.:
602-756
Mfr. Part No.:
6090720
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Product Type

Combination Spanner

Size

17 mm

Material

31Crv3

Head Type

Hex

Overall Length

205mm

Finish

Chrome

Offset Angle

15°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Combination spanner with the same size at each end is expertly crafted to meet high industrial standards. This versatile tool is Ideal for a wide range of tasks, ensuring reliability and precision during use. Made from Durable chrome-vanadium steel, the spanner is not only lightweight but also ergonomically designed for comfort. Its matt chrome finish provides a glare-free experience, enhancing visibility while you work. Whether you're a professional tradesperson or a DIY enthusiast, this spanner offers exceptional quality and durability for various applications, from tightening to loosening nuts and bolts.

Constructed from high quality chrome vanadium steel for enhanced strength and durability

Lightweight design due to slim jaws and walls, making it easy to handle during prolonged use

Precisely ground jaw, engineered for optimal contact and effective force transmission

Ergonomically designed hollow shaft for a secure and comfortable grip while working

Matt chrome surface prevents glare, ensuring better visibility in various lighting conditions

Designed for universal use, suitable for a broad range of applications

Meets industry standards with accreditation from DIN 3113, ISO 3318, and ISO 7738

Designed for heavy duty performance, offering TOP grade quality for long lasting usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy