Gedore Combination Spanner 8 mm, 120mm Overall

Image representative of range

Subtotal (1 unit)*

€11.46

(exc. VAT)

€14.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.46

*price indicative

RS Stock No.:
608-607
Mfr. Part No.:
6089710
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Size

8 mm

Product Type

Combination Spanner

Unit of Measure

Metric

Material

31Crv3

Head Type

Combination

Overall Length

120mm

Finish

Chrome Matt

Offset Angle

15°

Standards/Approvals

DIN 3113 Form A, ISO 3318, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Combination spanner is crafted for precision and versatility in various mechanical tasks. Designed according to DIN 3113, Form A, and ISO standards, this tool is a reliable companion for professionals and DIY enthusiasts alike. Its chrome-vanadium steel construction ensures durability, while the chrome-plated finish adds an aesthetic touch and resistance to corrosion. The spanner features a slim design with optimally shaped jaws that offer a secure grip and precise fit, making it Ideal for a range of applications from automotive work to household repairs. With a 15° offset ring angle for force transmission and a lightweight yet sturdy profile, this spanner enhances comfort and efficiency during use.

Manufactured from TOP grade chrome vanadium steel for superior strength

Features a Chrome plated finish for improved durability and corrosion resistance

Slim jaw design reduces overall weight while maintaining performance

Jaws are precisely ground to provide optimal contact areas for better torque application

Ergonomic hollow shaft ensures a secure grip even in challenging positions

Designed for universal use, accommodating a variety of tasks with ease

Matte chrome finish reduces glare, enhancing visibility in low light conditions

Exceptional quality guarantees reliability under continuous use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy