SAM Combination Spanner 7 mm, 120mm Overall
- RS Stock No.:
- 221-3160
- Mfr. Part No.:
- 53-7-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 221-3160
- Mfr. Part No.:
- 53-7-L
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 7 mm | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 120mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, ISO 1711-1, NF ISO 7738, ISO 3318, ISO 7738, DIN ISO 691, ISO 691, NF ISO 3318, DIN ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 7 mm | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 120mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, ISO 1711-1, NF ISO 7738, ISO 3318, ISO 7738, DIN ISO 691, ISO 691, NF ISO 3318, DIN ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long offset combination wrench has satin chrome finish. It has 12-point polygonal head with surface drive profile and forged from chrome vanadium steel. It has SAM tool warranty.
It has 120 mm overall length
Related links
- Bahco Combination Spanner 7 mm, 120mm Overall
- Ega-Master Combination Spanner 7 mm, 120mm Overall
- SAM Combination Spanner 15 mm, 120mm Overall
- Bahco Combination Spanner Height Safe 7 mm, 120mm Overall
- SAM Combination Spanner 27 mm, 360mm Overall
- SAM Combination Spanner 24 mm, 330mm Overall
- SAM Combination Spanner 38 mm, 468mm Overall
- SAM Combination Spanner 30 mm, 394mm Overall
