SAM Combination Spanner 15 mm, 120mm Overall

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
270-9925
Mfr. Part No.:
50-S15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Combination Spanner

Size

15 mm

Head Type

Combination

Overall Length

120mm

Finish

Bright Polished

Standards/Approvals

DIN ISO 1711-1, ISO 3318, NF ISO 1711-1, ISO 1711-1, NF ISO 3318, DIN ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op

Smooth finish for a comfortable grip

Bright polished chrome-plate finish

Flank-drive head with surface drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy