Gedore Combination Spanner 38 mm, 460mm Overall
- RS Stock No.:
- 608-617
- Mfr. Part No.:
- 6003500
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€101.28
(exc. VAT)
€124.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.28 |
*price indicative
- RS Stock No.:
- 608-617
- Mfr. Part No.:
- 6003500
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 38 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Combination | |
| Overall Length | 460mm | |
| Finish | Chrome Plated | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 38 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Combination | ||
Overall Length 460mm | ||
Finish Chrome Plated | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is expertly crafted for both professional and industrial use, providing exceptional efficiency for fastening applications. Engineered in Germany and adhering to renowned standards such as DIN 3113, this combination spanner offers a robust and reliable solution for a variety of tasks. The unique UD profile and a head height tailored for optimal leverage allow for the effortless handling of deep-seated nuts and bolts. Constructed from chrome-vanadium steel and featuring a chrome-plated finish, this tool guarantees not just durability but also resistance to wear during intensive use. With its distinct 10° offset ring design, users can expect improved grip and control when tackling challenging or recessed fittings.
Constructed from Durable chrome vanadium steel 31CrV3 for enhanced longevity
Chrome plated surface ensures superior resistance against corrosion
Perfectly crafted head height for efficient force transmission
Carefully forged with professional machining for precision performance
Overloading indicated by deformation for safety during use
Top grade industrial quality for reliable performance even under continuous use
Related links
- Wera Combination Spanner 36 mm, 460mm Overall
- Facom Combination Spanner 41 mm, 460mm Overall
- Bahco Combination Spanner Height Safe 41 mm, 460mm Overall
- Teng Tools Combination Spanner 41 mm, 460mm Overall
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460mm Overall
- BETA Combination Spanner 38 mm, 430mm Overall
- Ega-Master Combination Spanner 38 mm, 350mm Overall
- BETA Combination Spanner 38 mm, 433mm Overall
