STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460mm Overall
- RS Stock No.:
- 270-2041
- Mfr. Part No.:
- 40083636
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€116.81
(exc. VAT)
€143.68
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €116.81 |
*price indicative
- RS Stock No.:
- 270-2041
- Mfr. Part No.:
- 40083636
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 36 x 36 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open Ended Insert | |
| Material | Chrome Alloy Steel | |
| Overall Length | 460mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 form A | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 36 x 36 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open Ended Insert | ||
Material Chrome Alloy Steel | ||
Overall Length 460mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 36mm Nominal Size, Chrome Finish - 40083636
This combination spanner is a long-reach tool designed for mechanical and electrical workshop tasks where access and torque are required. Finished in chrome and manufactured from chrome alloy steel, it provides a robust hand tool for use on fasteners in professional environments. The open-ended insert head is offset to assist access, and the tool conforms to DIN 3113 form A for standardised profile and fit.
Features and Benefits:
• 15° offset head improves access in confined spaces
• Chrome alloy steel construction resists daily workshop wear
• Height-safe insert reduces risk during elevated work
• Chrome finish aids corrosion resistance and clean-up
• Conforms to DIN 3113 form A for consistent fastener engagement
• Chrome alloy steel construction resists daily workshop wear
• Height-safe insert reduces risk during elevated work
• Chrome finish aids corrosion resistance and clean-up
• Conforms to DIN 3113 form A for consistent fastener engagement
Applications
• Suitable for maintenance of automation machinery requiring long reach
• Ideal for adjustments on electrical enclosures with restricted access
• Used for mechanical assembly where standard spanners lack clearance
• Suitable for servicing industrial electronics racks with high-torque needs
• Ideal for adjustments on electrical enclosures with restricted access
• Used for mechanical assembly where standard spanners lack clearance
• Suitable for servicing industrial electronics racks with high-torque needs
How does the head offset affect positioning on bolts?
The 15° offset angles the open-ended insert to allow engagement where adjacent components restrict hand or tool clearance, enabling a more secure approach to the fastener without altering the tool line.
What benefits does the chrome finish provide in workshop use?
The plated surface offers a smoother contact area for handling fluids and grime, simplifies cleaning, and provides a degree of corrosion resistance appropriate for routine industrial environments.
Is the spanner suitable for high-torque applications?
The use of chrome alloy steel delivers material strength suited to demanding torque situations for a 36mm size when used within standard hand-tool load limits.
How does the tool meet fit and profile standards?
The geometry complies with DIN 3113 form A, ensuring dimensional accuracy for correct engagement with fasteners specified to that profile.
Related links
- Bahco Combination Spanner Height Safe 41 mm, 460mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 265mm Overall
- STAHLWILLE Combination Spanner Height Safe 46 x 46 mm, 500mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 300mm Overall
- STAHLWILLE Combination Spanner Height Safe 1.25 in, 430mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 530mm Overall
- Bahco Combination Spanner Height Safe 36 mm, 410mm Overall
- Wera Combination Spanner 36 mm, 460mm Overall
