Wera Combination Spanner 36 mm, 460mm Overall
- RS Stock No.:
- 224-5755
- Distrelec Article No.:
- 302-16-039
- Mfr. Part No.:
- 05020507001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€80.20
(exc. VAT)
€98.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.20 |
*price indicative
- RS Stock No.:
- 224-5755
- Distrelec Article No.:
- 302-16-039
- Mfr. Part No.:
- 05020507001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 460mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Product Type Combination Spanner | ||
Overall Length 460mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6003 Joker combination wrench
As the installation space becomes increasingly tight during screwdriving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder Take it easy: colour coding by size.
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth "takes" the screw every 15°
Slim ring side angled by 15°
With Take it easy tool finder: colour coding by size
6003 Joker combination wrench, 36 x 460 mm
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth "takes" the screw every 15°
Slim ring side angled by 15°
With Take it easy tool finder: colour coding by size
Related links
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460mm Overall
- Bahco Combination Spanner 36 mm, 410mm Overall
- Ega-Master Combination Spanner 36 mm, 340mm Overall
- Facom Combination Spanner 36 mm, 440mm Overall
- Bahco Combination Spanner 36 mm, 435mm Overall
- SAM Combination Spanner 36 mm, 350mm Overall
- BETA Combination Spanner 36 mm, 360mm Overall
- GearWrench Combination Spanner 36 mm, 507mm Overall
