Facom Combination Wrench Height Safe 13/16 in, 224mm Overall
- RS Stock No.:
- 658-956
- Mfr. Part No.:
- 440.13/16SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.74 |
*price indicative
- RS Stock No.:
- 658-956
- Mfr. Part No.:
- 440.13/16SLS
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Wrench | |
| Size | 13/16 in | |
| Head Type | Open End | |
| Overall Length | 224mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Wrench | ||
Size 13/16 in | ||
Head Type Open End | ||
Overall Length 224mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom SLS Combination Wrench in inch sizes with attached cable are designed for working at height, equipped with a FACOM SLS attachment solution to prevent accidental drops. With a standard wrench design suitable for a variety of applications, it offers high mechanical performance in a Compact size that meets aeronautical standards. The wrench has a 15° angled open end and optimized geometry for improved accessibility. Available in inch sizes ranging from 1/4in to 1 5/16in. The open-end clearance is designed for better access to screws, with a 12-point open end featuring OGV profile for effective tightening while protecting nuts. The eyelet head is angled at 15°, and the tool meets ASME B107.100 standards with a 2-year warranty period.
Satin chrome finish provides durability to the tool
Crimped "sliding" cable solution maintains ergonomic comfort during use
Related links
- Facom Combination Spanner 13/16 in, 224mm Overall
- Facom Combination Spanner Height Safe 13 mm, 170mm Overall
- RS PRO Spanner Height Safe 11/16 in, 224mm Overall
- Facom Combination Spanner Height Safe 5/16 in, 133mm Overall
- Facom Combination Spanner Height Safe 1/16 in, 155mm Overall
- Facom Combination Spanner Height Safe 15/16 in, 267mm Overall
- Facom Combination Spanner Height Safe 1-5/16 in, 380mm Overall
- Facom Combination Spanner Height Safe 9/16 in, 180mm Overall
