Facom Combination Spanner 13/16 in, 224mm Overall
- RS Stock No.:
- 235-8062
- Mfr. Part No.:
- 440.13/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.62 |
*price indicative
- RS Stock No.:
- 235-8062
- Mfr. Part No.:
- 440.13/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 13/16 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 224mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | SAE AS954G, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 13/16 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 224mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals SAE AS954G, ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the inch combination wrench and it is standard wrench for all common applications. This wrench has high mechanical performance combined with compact design complying with aeronautical standards. The size of the wrench is the 13/16
Stain chrome finish
Open end head-handle geometry optimized for increased accessibility
Related links
- Facom Combination Wrench Height Safe 13/16 in, 224mm Overall
- Facom Combination Spanner 13 mm, 170mm Overall
- Facom Combination Spanner 13 mm, 155mm Overall
- Facom Combination Spanner 13 mm, 141mm Overall
- Facom Combination Spanner 13 mm, 210mm Overall
- Expert by Facom Combination Spanner 13 mm, 170mm Overall
- Facom Combination Spanner 7/16 in, 165mm Overall
- Facom Combination Spanner 9/16 in, 180mm Overall
