SAM Wrench 17 mm, 117mm Overall

Image representative of range

Subtotal (1 unit)*

€6.83

(exc. VAT)

€8.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.83

*price indicative

RS Stock No.:
667-089
Mfr. Part No.:
50N-7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

17 mm

Unit of Measure

Metric

Product Type

Wrench

Material

Chrome Vanadium Steel

Head Type

Open End, Ring

Overall Length

117mm

Finish

Forged

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Combination wrench is meticulously engineered for precision in mechanical applications. Designed to enhance user comfort and efficiency, this ergonomic and lightweight tool can effortlessly navigate tight spaces while delivering exceptional strength. The sleek profile of the open-end and the extra-fine eye facilitates access to nuts in challenging environments, making it an indispensable addition to any toolbox. Crafted from forged chrome-vanadium steel, it embodies both durability and functionality, ensuring a reliable performance that meets the demands of professional users. With a focus on comfort and usability, this wrench will become your go-to for mechanical tasks.

Ergonomic design ensures comfortable use over extended periods

Lightweight construction makes it easy to handle and manoeuvre

Extra fine eye improves access to hard to reach nuts and bolts

Slender open end enhances versatility across various applications

Crafted from high quality forged chrome vanadium steel for durability

Surface Drive profile on the eye provides a secure grip and reduces slippage

Optimised body shape promotes better handling and control

Built to withstand strong forces while maintaining high strength

Guarantee without time limit under normal conditions of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy