STAHLWILLE Ring Spanner 19.05 mm x 22.23 mm, 300mm Overall
- RS Stock No.:
- 720-199
- Mfr. Part No.:
- 41444044
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€62.88
(exc. VAT)
€77.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.88 |
*price indicative
- RS Stock No.:
- 720-199
- Mfr. Part No.:
- 41444044
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Sub Type | Spanner | |
| Size | 19.05 mm x 22.23 mm | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 300mm | |
| Finish | Chrome Plated | |
| Offset Angle | 75.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Sub Type Spanner | ||
Size 19.05 mm x 22.23 mm | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 300mm | ||
Finish Chrome Plated | ||
Offset Angle 75.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double ended ring spanner is expertly designed for precision and durability, making it an essential tool for both professional and DIY enthusiasts. Engineered with a deeply cranked profile, this spanner easily reaches fasteners in confined spaces, allowing for effective torque application without compromising grip. Crafted from chrome alloy steel and finished with a chrome plating, it ensures resistance to wear while providing a non-slip feel, enhancing user comfort during operation.
Imperial sizing caters to a wide range of applications, making it versatile for various tasks
Designed with a thin-walled diameter that allows access to tightly packed fasteners
Drop-forged construction ensures longevity and resilience under heavy use
The rounded finish provides a smooth grip, reducing hand fatigue during prolonged use
Lightweight and slim design enhances portability, easy to carry in toolkits
Manufactured in Germany, assuring exceptional quality and reliability
Logistically efficient packaging, optimal for retail display and customer convenience
Related links
- STAHLWILLE Ring Spanner 22.23 mm x 23.81 mm, 330mm Overall
- Bahco Offset Ring Spanner 17 → 22 mm², 300mm Overall
- Facom Ring Spanner 55 mm, 300mm Overall
- Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
- STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 200mm Overall
- STAHLWILLE Ring Spanner 16 mm x 18 mm, 200mm Overall
- STAHLWILLE Ring Spanner 6.35 mm x 7.94 mm, 180mm Overall
- STAHLWILLE Ring Spanner 17 mm x 19 mm, 270mm Overall
