STAHLWILLE Ring Spanner 22.23 mm x 23.81 mm, 330mm Overall
- RS Stock No.:
- 720-197
- Mfr. Part No.:
- 41444446
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€74.97
(exc. VAT)
€92.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.97 |
*price indicative
- RS Stock No.:
- 720-197
- Mfr. Part No.:
- 41444446
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 22.23 mm x 23.81 mm | |
| Sub Type | Spanner | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 330mm | |
| Finish | Chrome Plated | |
| Offset Angle | 75.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 22.23 mm x 23.81 mm | ||
Sub Type Spanner | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 330mm | ||
Finish Chrome Plated | ||
Offset Angle 75.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double ended ring spanner is an essential tool for any mechanical toolbox, expertly designed for precise and effective torque application. With its deeply cranked design, it allows easy access to nuts and bolts in confined spaces, making it Ideal for both professional mechanics and DIY enthusiasts. This high-quality spanner is crafted from Durable chrome alloy steel and features a chrome-plated finish, ensuring longevity and resistance to wear. Its unique AS-Drive profile enhances grip, preventing damage to fasteners while enabling maximum force transmission. Whether you're working on an automotive repair or assembly task, this tool delivers the performance you can trust.
Imperial sizing ensures compatibility with a range of fasteners
Deeply cranked design provides access in tight spaces
Durable chrome alloy steel construction for long-lasting use
Chrome-plated finish resists corrosion and wear
Bi-hex AS-Drive profile enhances grip without slipping
Lightweight design offers ease of handling and operation
Drop-forged and hardened for added strength and resilience
Thin-walled rings facilitate work in confined areas without jamming
Related links
- STAHLWILLE Ring Spanner 19.05 mm x 22.23 mm, 300mm Overall
- SAM Offset Ring Spanner 24 x 27 mm, 330mm Overall
- STAHLWILLE Combination Spanner 24 mm, 330mm Overall
- SAM Combination Spanner 24 mm, 330mm Overall
- Facom Slogging Spanner 75 mm, 330mm Overall
- Facom Spanner 32 mm, 330mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
- Bahco Combination Spanner 30 mm, 330mm Overall
