STAHLWILLE Combination Spanner 16 mm, 230mm Overall
- RS Stock No.:
- 720-339
- Mfr. Part No.:
- 40101616
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€38.10
(exc. VAT)
€46.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.10 |
*price indicative
- RS Stock No.:
- 720-339
- Mfr. Part No.:
- 40101616
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 230mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 230mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is expertly engineered for precise fastening in challenging applications. This tool – designed for size 16 mm with a length of 230 mm combines a unique AS-Drive profile and thin-walled construction that facilitates optimum torque transfer while preventing damage to fasteners. Its Durable chrome alloy steel body is drop-forged and chrome-plated for enhanced corrosion resistance, ensuring long-lasting durability. With an angled jaw design for improved accessibility, this combination spanner offers exceptional utility in tight spaces, making it the Ideal choice for both professional and DIY projects alike.
AS-Drive profile enables high force transmission without damaging fasteners
Extra-long design aids in reaching restricted areas for better manipulation
High flexural strength from double-T profile construction promotes resilience
15° angled jaws facilitate access to tight spots where standard tools cannot reach
Thin-walled ring design allows for easy engagement with deep-set nuts
Drop-forged and hardened construction enhances durability under heavy use
Non-slip surface ensures secure grip even in greasy or wet conditions
Chrome-plated finish offers superior resistance to corrosion for longevity
Related links
- STAHLWILLE Combination Spanner 16 mm, 180mm Overall
- STAHLWILLE Combination Spanner 19 mm, 230mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 335mm Overall
- STAHLWILLE Combination Spanner 9/16 in x 9/16 in, 165mm Overall
- STAHLWILLE Combination Spanner 3/4 in, 230mm Overall
- BETA Combination Spanner 16 mm, 201mm Overall
- Ega-Master Combination Spanner 16 mm, 185mm Overall
- Facom Combination Spanner 16 mm, 195mm Overall
