STAHLWILLE Combination Spanner 16 mm, 180mm Overall
- RS Stock No.:
- 737-0069
- Mfr. Part No.:
- 40081616
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.52 |
*price indicative
- RS Stock No.:
- 737-0069
- Mfr. Part No.:
- 40081616
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Material | Alloy Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 180mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 10104, ISO 10102, DIN 899, ISO 1711, DIN 3113 form A, DIN 3110, DIN 838, DIN EN ISO 9001, ISO 7738 form A | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Material Alloy Steel | ||
Head Type Open Ended Insert | ||
Overall Length 180mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 10104, ISO 10102, DIN 899, ISO 1711, DIN 3113 form A, DIN 3110, DIN 838, DIN EN ISO 9001, ISO 7738 form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 180mm Overall Length, Chrome Finish - 40081616
This combination spanner is a chrome-finished hand tool designed for tightening and loosening fasteners in professional environments. It pairs an open jaw with a ring end set at a 15° angle to access confined spaces and is manufactured from chrome alloy steel to suit demanding workshop and industrial tasks.
Features & Benefits
• Chrome alloy steel construction provides high load capacity
• 15° ring and jaw angle improves access in tight assemblies
• Thin-walled ring enables work on confined fastener heads
• Reinforced gap-to-shaft junction reduces fracture risk
• 15° ring and jaw angle improves access in tight assemblies
• Thin-walled ring enables work on confined fastener heads
• Reinforced gap-to-shaft junction reduces fracture risk
**Applications**
• Suitable for maintenance on automated assembly equipment
• Ideal for electrical panel and switchgear assembly work
• Used with precision mechanical assemblies in electronics
• Can be used for routine servicing of industrial machinery
• Ideal for electrical panel and switchgear assembly work
• Used with precision mechanical assemblies in electronics
• Can be used for routine servicing of industrial machinery
What standards does it meet for dimensional conformity?
It conforms to recognised metric standards including DIN3113 Form A and ISO7738 Form A for consistent nominal sizing and fit.
Which quality and design approvals relate to product manufacturing?
The product is produced under EN ISO 9001 processes and follows ISO 10104, ISO 10102 and DIN 899 guidelines for spanner design and testing.
How does the ring profile protect fasteners during use?
The anti-slip drive profile increases torque transfer while reducing damage to bolt and screw heads by spreading load across contact surfaces.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- Facom Spanner 16 mm, 180mm Overall
- STAHLWILLE Combination Spanner 16 mm, 230mm Overall
- STAHLWILLE Combination Spanner 12 mm, 180mm Overall
- STAHLWILLE Combination Spanner 11 mm, 180mm Overall
- Ega-Master Combination Spanner 16 mm, 185mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180mm Overall
- Facom Combination Spanner 16 mm, 195mm Overall
- BETA Combination Spanner 16 mm, 201mm Overall
