STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- RS Stock No.:
- 720-356
- Mfr. Part No.:
- 40031214
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 720-356
- Mfr. Part No.:
- 40031214
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 12 x 14 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 170mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 12 x 14 mm | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 170mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner, designed for precision and durability, is an Ideal tool for both professional tradespeople and DIY enthusiasts. This versatile spanner features a metric size of 12 x 14 mm and a length of 170 mm, making it perfect for a wide range of fastening tasks. Crafted with high-quality Chrome Alloy Steel, this spanner is not only robust but also lightweight, ensuring comfortable handling during extended use. With its unique double-T profile design, it provides exceptional load capacity and strength while minimising unnecessary weight, guaranteeing reliable performance every time.
Manufactured in Germany, ensuring top-tier quality and craftsmanship
Straight design with jaws angled at 15° for optimal access in tight spaces
Drop-forged and hardened construction offers remarkable durability
Non-slip, pleasant tactile feel due to the rounded finish
Guaranteed secure fit on screws due to tight manufacturing tolerances
Features additional reinforcement in load zones to prevent deformation
Meets stringent DIN 3110 / ISO 10102 standards for excellence
Chrome-plated surface enhances resistance to corrosion and wear
Lightweight design reduces fatigue during prolonged use
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 170mm Overall
- BETA Double Ended Open Spanner Metric, 170mm Overall
- SAM Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
