STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- RS Stock No.:
- 720-370
- Mfr. Part No.:
- 40034146
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€174.91
(exc. VAT)
€215.14
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.91 |
*price indicative
- RS Stock No.:
- 720-370
- Mfr. Part No.:
- 40034146
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Open End Spanner | |
| Size | 41 x 46 mm | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 425mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Open End Spanner | ||
Size 41 x 46 mm | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 425mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly designed for precision and durability in professional settings. Engineered from high-quality chrome alloy steel, this tool's robust construction is complemented by its sleek and lightweight design, making it Ideal for heavy-duty applications. The angled jaws allow for improved access in tight spaces, while the chrome-plated finish ensures a non-slip grip, even when handled under challenging conditions. With manufacturing processes honed in Germany, the MOTOR 10 guarantees exceptional quality and longevity, meeting the rigours of both tradespeople and dedicated DIY enthusiasts alike.
Durable construction using high-quality, chrome alloy steel for long-lasting performance
Weight-efficient design enhances user comfort during prolonged use
Jaws angled at 15° facilitate easier access to nuts and bolts in confined spaces
Chrome-plated surface provides a non-slip finish, ensuring a secure grip
Manufactured according to DIN 3110 and ISO 10102 standards for reliability
Designed with a double-T profile for superior load capacity and reduced weight
Specialised offset shaft design prevents deformation by reinforcing the load zones
Guaranteed tight manufacturing tolerances ensure a perfect fit on screws
Proudly MADE in Germany, reflecting top-tier engineering and craftsmanship
Related links
- BETA Double Ended Open Spanner Metric, 425mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 270mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 120mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 250mm Overall
