STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- RS Stock No.:
- 720-343
- Mfr. Part No.:
- 40030708
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.13 |
*price indicative
- RS Stock No.:
- 720-343
- Mfr. Part No.:
- 40030708
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Double Ended Open Spanner | |
| Size | 7 x 8 mm | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 140mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Double Ended Open Spanner | ||
Size 7 x 8 mm | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 140mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is designed to provide precision and reliability for professional users. This robust tool features a straight design with jaws angled at 15 degrees, ensuring optimal access and grip on fasteners. Engineered from high-quality chrome alloy steel and chrome-plated for enhanced durability, it embodies both a lightweight construct and high flexural strength, tailored for longevity in demanding situations. Manufactured in Germany, this spanner adheres to stringent DIN and ISO standards, making it a dependable choice for both everyday tasks and intricate mechanical applications.
Metric spanner with differing end sizes for versatile use
Durable construction ensures longevity during heavy-duty tasks
Slim and lightweight design enhances ease of handling
Double-T profile provides maximum strength while reducing weight
Offset shaft design reinforces load zones to prevent deformation
High-quality non-slip surface texture guarantees safety when working
Close manufacturing tolerances ensure a secure fit on screws
Chrome-plated surface for corrosion resistance and easy cleaning
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- Facom Double Ended Open Spanner Metric, 140mm Overall
- BETA Double Ended Open Spanner Metric, 140mm Overall
- Bahco Single Ended Open Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
