STAHLWILLE Combination Spanner 13 mm, 195mm Overall
- RS Stock No.:
- 720-377
- Mfr. Part No.:
- 40101313
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€29.22
(exc. VAT)
€35.94
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.22 |
*price indicative
- RS Stock No.:
- 720-377
- Mfr. Part No.:
- 40101313
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 13 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 195mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 13 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 195mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is expertly designed to tackle a variety of fastening tasks with exceptional precision and reliability. Constructed from high-quality Chrome Alloy Steel, this exceptionally Durable tool features a metric configuration and a length of 195mm, making it perfectly suited for both professional mechanics and DIY enthusiasts. Its robust, non-slip surface ensures a secure grip, while the angled jaws provide optimal accessibility to hard-to-reach areas, ensuring effortless operation and improved control. Engineered for maximum strength and power transmission, this tool guarantees an outstanding performance under even the most demanding conditions.
Made from Durable Chrome Alloy Steel, ensuring long-lasting use
Non-slip surface allows for safe and efficient handling, even in greasy conditions
Angled jaws improve access to tight spaces and enhance torque application
Anti-Slip-Drive profile transmits high force without damaging bolts and nuts
Thin-walled rings enable work in confined spaces, preventing jamming
Offset shaft design reinforces load zones, preventing deformation
Lightweight and slim design aids in comfortable usage over extended periods
Chrome-plated finish offers corrosion resistance and easy maintenance
Related links
- Bahco Combination Spanner 13 mm, 170mm Overall
- Bahco Combination Spanner 13 mm, 150mm Overall
- Facom Combination Spanner 13 mm, 155mm Overall
- Facom Combination Spanner 13 mm, 170mm Overall
- Stanley Combination Spanner 13 mm, 172mm Overall
- Ega-Master Combination Spanner 13 mm, 155mm Overall
- Teng Tools Combination Spanner 13 mm, 178mm Overall
- Expert by Facom Combination Spanner 13 mm, 170mm Overall
