Expert by Facom Combination Spanner 13 mm, 170mm Overall
- RS Stock No.:
- 188-3087
- Mfr. Part No.:
- E113208
- Manufacturer:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.22
(exc. VAT)
€6.42
(inc. VAT)
- RS Stock No.:
- 188-3087
- Mfr. Part No.:
- E113208
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 170mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, ISO 1711-1, DIN 3113, ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 170mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, ISO 1711-1, DIN 3113, ISO 691, ISO 7738 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Facom Combination Spanner 13 mm, 170mm Overall
- Bahco Combination Spanner 13 mm, 170mm Overall
- Facom Combination Spanner Height Safe 13 mm, 170mm Overall
- Teng Tools Spanner 13 mm, 170mm Overall
- Expert by Facom Stranded Ergonomic Wire Stripper 170mm Overall
- Expert by Facom Spanner 13 mm, 179mm Overall
- Facom Combination Spanner 13 mm, 155mm Overall
- Facom Combination Spanner 13 mm, 210mm Overall
