STAHLWILLE Ring Spanner 14.29 mm x 15.88 mm, 245mm Overall
- RS Stock No.:
- 720-391
- Mfr. Part No.:
- 41443436
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€42.41
(exc. VAT)
€52.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.41 |
*price indicative
- RS Stock No.:
- 720-391
- Mfr. Part No.:
- 41443436
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Spanner | |
| Size | 14.29 mm x 15.88 mm | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 245mm | |
| Finish | Chrome Plated | |
| Offset Angle | 75.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Spanner | ||
Size 14.29 mm x 15.88 mm | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 245mm | ||
Finish Chrome Plated | ||
Offset Angle 75.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double ended ring spanner is expertly engineered for precision and efficiency in various mechanical tasks. Designed for professionals and enthusiasts alike, this spanner offers an imperial size of 9/16 x 5/8 inches with a length of 245mm. Its unique deeply cranked design allows for optimum accessibility in tight spaces, making it an indispensable tool for tackling complex tasks. Crafted from high-quality chrome alloy steel and finished with a chrome-plated surface, it ensures durability while delivering exceptional torque. With features such as the anti-slip drive profile, this spanner guarantees reliable engagement with bolts and nuts, reducing the risk of damage and enhancing performance in every task.
Imperial sizing for versatility in various applications
Deeply cranked design enables easy access in confined spaces
Constructed from Durable chrome alloy steel for longevity
Chrome-plated surface provides corrosion resistance and a smooth finish
Bi-hex AS-Drive profile prevents damage to nuts and bolts during use
Lightweight and slim configuration enhances manoeuvrability and comfort
Designed with high flexural strength due to its double-T profile
Drop-forged, hardened, and cooled in an oil bath for superior performance
Rounded finish ensures a pleasant and non-slip grip
Ideal for both professional tradespeople and DIY enthusiasts
Related links
- STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 220mm Overall
- STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 290mm Overall
- Facom Ring Spanner 36 mm, 245mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- Facom Ring Spanner 13 x 17 mm, 245mm Overall
- SAM Offset Ring Spanner 13 x 17 mm, 245mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall
- Facom Ring Spanner 13 x 16 mm, 245mm Overall
