Facom Ring Spanner 13 x 17 mm, 245mm Overall

Subtotal (1 unit)*

€22.06

(exc. VAT)

€27.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.06

*price indicative

RS Stock No.:
236-2310
Mfr. Part No.:
55A.13X17
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ring Spanner

Size

13 x 17 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Overall Length

245mm

Finish

Chrome

Height Safe

No

Number of Points

12

Standards/Approvals

NF ISO 1711-1, DIN ISO 1711-1, ISO 691, DIN ISO 691, ISO 1711-1, DIN 838, NF ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 13x17 mm and the overall length is the 245 mm.

OGV profile with 12-point profile for powerful tightening while protecting the nut

Stain chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy