STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 290mm Overall
- RS Stock No.:
- 720-384
- Mfr. Part No.:
- 41433234
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€110.94
(exc. VAT)
€136.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.94 |
*price indicative
- RS Stock No.:
- 720-384
- Mfr. Part No.:
- 41433234
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ring Spanner | |
| Unit of Measure | Imperial | |
| Size | 12.7 mm x 14.29 mm | |
| Sub Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | Steel | |
| Overall Length | 290mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ring Spanner | ||
Unit of Measure Imperial | ||
Size 12.7 mm x 14.29 mm | ||
Sub Type Spanner | ||
Head Type Bi-Hexagonal | ||
Material Steel | ||
Overall Length 290mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double ended ring spanner is meticulously engineered for superior performance in various mechanical applications. Designed with an extra-long length of 290mm, it excels in reaching confined spaces and delivering high torque for efficient tightening. Its bi-hex AS-Drive profile ensures enhanced grip on fasteners, reducing the risk of slippage and damage during use. Crafted from HPQ high-performance steel, this spanner combines strength with a lightweight design, making it an Ideal choice for professionals seeking reliability and precision in their toolkit. This tool stands out not only for its functional design but also for its exceptional durability, ensuring it meets the rigorous demands of workshops and engineering tasks.
Extra-long design makes it perfect for accessing hard-to-reach screws
Bi-hex AS-Drive profile provides improved force transmission without damaging fasteners
Lightweight yet robust construction allows for enhanced manoeuvrability in confined areas
Thin-walled rings facilitate work around tight spaces and prevent jamming
HPQ high-performance steel construction offers exceptional wear resistance
Chrome-plated surface enhances durability and provides an attractive finish
Rounded finish ensures a comfortable, non-slip grip during use
Related links
- STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 220mm Overall
- STAHLWILLE Ring Spanner 14.29 mm x 15.88 mm, 245mm Overall
- Facom Ring Spanner 50 mm, 290mm Overall
- Facom Ring Spanner 18 x 19 mm, 290mm Overall
- Facom Ring Spanner 17 x 19 mm, 290mm Overall
- Bahco Ratchet Spanner 22 mm, 290mm Overall
- Ega-Master Combination Spanner 28 mm, 290mm Overall
- Gedore Spanner 50 mm, 290mm Overall
