Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-395
- Mfr. Part No.:
- MPV600513
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€32.28
(exc. VAT)
€39.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.28 |
*price indicative
- RS Stock No.:
- 809-395
- Mfr. Part No.:
- MPV600513
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Size | 7 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Overall Length | 88mm | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN3114 IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Size 7 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Overall Length 88mm | ||
Opening Angle 15° | ||
Standards/Approvals DIN3114 IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner is a precision-engineered tool designed for safe live working. It offers a reliable solution for various applications, ensuring optimal performance while maintaining stringent safety standards.
Approved for live working up to 1,000 volts for added safety
Nonslip handle provides maximum comfort during use
Constructed from chrome vanadium steel for durability
Meets DIN3114 IEC60900 standards for high-quality engineering
Related links
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Millimetre, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
