Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- RS Stock No.:
- 809-404
- Mfr. Part No.:
- MPV600520
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.28
(exc. VAT)
€61.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.28 |
*price indicative
- RS Stock No.:
- 809-404
- Mfr. Part No.:
- MPV600520
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 20 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Overall Length | 202mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 20 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Overall Length 202mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner is a high-quality tool designed for safe and efficient use in live working environments, ensuring professionals can perform their tasks with utmost confidence and safety.
Approved for live working up to 1,000 volts
Designed with a nonslip handle for maximum comfort
Manufactured from chrome vanadium steel for durability
Complies with DIN3114 IEC60900 standards for reliability
Related links
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 171mm Overall VDE/1000V Approved
