Teng Tools Wrench 8 mm, 192mm Overall
- RS Stock No.:
- 809-495
- Mfr. Part No.:
- 650809
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.48 |
*price indicative
- RS Stock No.:
- 809-495
- Mfr. Part No.:
- 650809
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Product Type | Wrench | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 192mm | |
| Finish | Satin | |
| Number of Points | 12 | |
| Offset Angle | 90° | |
| Standards/Approvals | DIN 691 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Product Type Wrench | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 192mm | ||
Finish Satin | ||
Number of Points 12 | ||
Offset Angle 90° | ||
Standards/Approvals DIN 691 | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench is a versatile tool designed for efficient pre-tightening and loosening tasks. It features a swivel end to enhance accessibility and torque application, suitable for various fastenings.
Swivel end wrench for quick pre-tightening and loosening
12-point socket on each end offers two sizes in one tool
90° angle improves torque for final tightening applications
Chrome vanadium satin finish enhances durability and grip
Related links
- SAM 9.53 mm Socket Wrench with Ratchet Handle, 192mm Overall
- Bahco 192mm Overall
- Wera Hexagon Nut Driver 80 mm Blade, 192mm Overall
- Wera Hexagon Nut Driver 80 mm Blade, 192mm Overall
- Wera Hexagon Nut Driver 80 mm Blade, 192mm Overall
- Teng Tools Wrench 5/8 x 11/16 in, 275mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
