Teng Tools Wrench 5/8 x 11/16 in, 275mm Overall
- RS Stock No.:
- 810-123
- Mfr. Part No.:
- 611214
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.44 |
*price indicative
- RS Stock No.:
- 810-123
- Mfr. Part No.:
- 611214
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Wrench | |
| Size | 5/8 x 11/16 in | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 275mm | |
| Finish | Satin | |
| Offset Angle | 90° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Wrench | ||
Size 5/8 x 11/16 in | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 275mm | ||
Finish Satin | ||
Offset Angle 90° | ||
Number of Points 12 | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench is an essential tool designed for efficient pre-tightening and loosening. Its unique swivel end allows for added torque, making it a versatile choice for various fastening tasks.
Swivel end wrench enables fast pre-tightening and loosening
12-point socket at each end provides two size options in one wrench
90° angle enhances torque during final tightening
Designed for extra torque, Ideal for loosening stubborn fastenings
Related links
- Teng Tools Wrench 16 mm, 275mm Overall
- Teng Tools Wrench 10 x 11 mm, 152.4mm Overall
- Teng Tools Wrench 11 mm, Satin Finish
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench Set Satin Finish
- Teng Tools Wrench 17 mm, Satin Finish
