SAM 9.53 mm Socket Wrench with Ratchet Handle, 192mm Overall
- RS Stock No.:
- 221-5797
- Mfr. Part No.:
- COMPOCLIC-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 221-5797
- Mfr. Part No.:
- COMPOCLIC-2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 9.53mm | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 192mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 3315, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 9.53mm | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 192mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals NF ISO 3315, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Socket Wrench comes with Composite body which is 15% lighter than a conventional ratchet.
Reversal of the direction
Reverse angle 5°
Related links
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240mm Overall VDE/1000V Approved
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 242mm Overall
- SAM 19.05 mm Socket Wrench with Ratchet Handle, 520mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 230mm Overall
- SAM 1/2 in Socket Wrench with Ratchet Handle, 242mm Overall
- BETA 9.53 mm Socket Wrench with T-Handle Handle, 400mm Overall
