Teng Tools Spanner 21 mm, 235mm Overall
- RS Stock No.:
- 809-523
- Mfr. Part No.:
- 681214
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.56 |
*price indicative
- RS Stock No.:
- 809-523
- Mfr. Part No.:
- 681214
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 21 mm | |
| Unit of Measure | Metric | |
| Head Type | Double Ended | |
| Material | Chrome Vanadium | |
| Overall Length | 235mm | |
| Finish | Chrome | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 21 mm | ||
Unit of Measure Metric | ||
Head Type Double Ended | ||
Material Chrome Vanadium | ||
Overall Length 235mm | ||
Finish Chrome | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended ratchet spanner offers exceptional usability for working on metric nuts and bolts, expertly designed for enhanced accessibility in tight spaces.
Fibre-reinforced reversible ratchet spanner delivers exceptional strength and versatility
18 teeth provide high durability, Ideal for rigorous outdoor tasks
Both ends feature 25° angled heads for improved access
6 mm end includes a hexagonal design, whilst larger sizes offer dodecagonal ends
Related links
- Teng Tools Spanner E22 x E24 mm, 235mm Overall
- Teng Tools Spanner 21, 235mm Overall
- Teng Tools Spanner 21, 326.5mm Overall
- Teng Tools Combination Spanner Satin, 250mm Overall 21 mm
- Teng Tools Wrench 41 mm, 235mm Overall
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- RS PRO Combination Spanner 18 mm, 235mm Overall
- Teng Tools Spanner 18 mm, 208mm Overall
