Teng Tools Wrench 41 mm, 235mm Overall

Image representative of range

Subtotal (1 unit)*

€88.68

(exc. VAT)

€109.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.68

*price indicative

RS Stock No.:
810-179
Mfr. Part No.:
902041
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

41 mm

Unit of Measure

Metric

Product Type

Wrench

Sub Type

Wrench

Material

Chrome Molybdenum

Head Type

Open End

Overall Length

235mm

Offset Angle

15°

Standards/Approvals

133

COO (Country of Origin):
TW
The Teng Tools Open End Slogging Wrench is designed for heavy-duty applications, Ideal for use with hammers or sledge hammers, ensuring maximum efficiency in tough environments.

Manufactured from impact-resistant Chrome Molybdenum for durability

Designed according to DIN 133 standards for reliability

Jaw dimensions include a diameter of 83.4 mm and height of 22 mm

Features a 15-degree offset angle for improved accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy