Teng Tools Spanner 8, 133mm Overall

Image representative of range

Subtotal (1 unit)*

€38.43

(exc. VAT)

€47.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.43

*price indicative

RS Stock No.:
809-524
Mfr. Part No.:
681416E
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Spanner

Product Type

Spanner

Size

8

Unit of Measure

Metric

Material

Chrome Vanadium

Head Type

Double Ended

Overall Length

133mm

Finish

Satin

Offset Angle

25°

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ratcheting offset TX-E ring spanner is designed to efficiently handle external TX fastenings, featuring a robust construction that combines durability with functional design.

Fibre reinforced reversible ratchet wrench enhances strength

Double ended with 25° offset heads for added accessibility

18 teeth provide reliable ratcheting capabilities

Chrome vanadium satin finish ensures longevity and resistance to wear

Compact design with dimensions of 133 mm in length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy