Teng Tools Spanner 7/8 in, 260mm Overall

Image representative of range

Subtotal (1 unit)*

€24.48

(exc. VAT)

€30.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.48

*price indicative

RS Stock No.:
810-757
Mfr. Part No.:
600128
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

7/8 in

Unit of Measure

inch

Material

Chrome Vanadium

Overall Length

260mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools combination spanner is a versatile tool that features both a ring and an open-ended spanner, designed for optimal use on flat surfaces with its 15° offset angle.

Constructed from Durable chrome vanadium, ensuring long-lasting performance

Designed according to ASME B107.100 standards for reliability

Jaw diameter measures 46.9 mm, providing ample grip on fastenings

Net weight of 217 g strikes a balance between ruggedness and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy