Teng Tools Spanner 11 mm, 150mm Overall
- RS Stock No.:
- 809-873
- Mfr. Part No.:
- 800611
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 809-873
- Mfr. Part No.:
- 800611
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 11 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 150mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 11 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 150mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113 A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner offers a reliable solution for accessing fasteners with its innovative anti-slip design. This metric 11mm tool ensures maximum grip and efficiency, making it an essential addition to any professional's toolkit.
Anti-slip design on both the ring and open end improves grip and reduces the risk of damaging fasteners
Offset angles of 15° facilitate easier use on flat surfaces
Constructed from CrV material for enhanced durability and performance
Tethering facility included for safety and convenience during use
Related links
- Teng Tools Spanner 11 mm, 188mm Overall
- Teng Tools Spanner 11 mm, 328mm Overall
- Expert by Facom Combination Spanner 11 mm, 150mm Overall
- Teng Tools Combination Spanner 11 mm, 100mm Overall
- Teng Tools Combination Spanner 11 mm, 165mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Facom Ratchet Ring Spanner 10 → 11 mm², 150mm Overall
- Facom Ring Spanner 10 x 11 mm, 150mm Overall
