Facom Ratchet Ring Spanner 10 → 11 mm², 150mm Overall
- RS Stock No.:
- 139-593
- Mfr. Part No.:
- 64.10X11
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 139-593
- Mfr. Part No.:
- 64.10X11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 10 → 11 mm² | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Overall Length | 150mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 10 → 11 mm² | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Overall Length 150mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Ratchet Ring Spanner
Introducing the Facom Ratchet Ring Spanner, a highly durable hand tool which replaces the ratchet and socket combination by providing the advantage of an extra low-profile design and a compact ratchet ring. This high-performance ratchet spanner is essential for fast work in confined spaces with little access and movement and has been developed to satisfy the standards of the most stringent operating environments for example when using aircraft fasteners.
Features and Benefits:
• A low profile Bi Hex Ratchet Ring Spanner, ideal for use in low clearance applications
• The compact 72-tooth enclosed ratchet mechanism gives a minimum 5 degree working arc, perfect for working situations when quick tightening or loosening is required
• Satin chrome finish for easy cleaning
• Available in Metric sizing 6mm to 24mm
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards, providing the promise for quality, safety and reliability
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
The ratchet mechanism on the Facom ratchet ring spanner is reversible by flipping the wrench
Related links
- Facom Ratchet Ring Spanner 6 to 24 mm, 150mm Overall
- Facom Ratchet Ring Spanner 9.53 x 11.11 mm, 150mm Overall
- Facom Ring Spanner 10 x 11 mm, 150mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128mm Overall
- Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
- Facom Ratchet Ring Spanner 12 x 13 mm, 170mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260mm Overall
