Teng Tools Spanner 11 mm, 188mm Overall

Image representative of range

Subtotal (1 unit)*

€12.72

(exc. VAT)

€15.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.72

*price indicative

RS Stock No.:
810-113
Mfr. Part No.:
605911
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Spanner

Size

11 mm

Material

Chrome Vanadium

Overall Length

188mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools combination spanner offers a versatile tool designed for efficiency and reliability. This extra-long metric spanner features a ring and open-ended design for seamless usability.

Extra long design allows for increased leverage and reach

Off set at 15° for optimal use on flat surfaces

Features a hip grip design for reduced damage on fastenings

Constructed from Durable chrome vanadium material

Manufactured to meet DIN3113A standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy