Teng Tools Spanner Metric, 237mm Overall VDE/1000V Approved
- RS Stock No.:
- 810-003
- Mfr. Part No.:
- MPV600524
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€53.76
(exc. VAT)
€66.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.76 |
*price indicative
- RS Stock No.:
- 810-003
- Mfr. Part No.:
- MPV600524
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 24 mm | |
| Product Type | Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium | |
| Overall Length | 237mm | |
| Opening Angle | 15° | |
| Standards/Approvals | 3114 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Size 24 mm | ||
Product Type Spanner | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium | ||
Overall Length 237mm | ||
Opening Angle 15° | ||
Standards/Approvals 3114 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated spanner offers a reliable solution for working with live circuits, designed for Crucial tasks where safety and performance are paramount.
Approved for live working up to 1,000 volts
Open offset design at 15° enhances usability in tight spaces
Constructed from Durable chrome vanadium steel for longevity
Nonslip handle ensures maximum comfort during use
Related links
- Teng Tools Spanner Metric, 237mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 237mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 114mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 401mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 154mm Overall VDE/1000V Approved
