Teng Tools Spanner Metric, 237mm Overall
- RS Stock No.:
- 810-929
- Mfr. Part No.:
- 622022
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.24 |
*price indicative
- RS Stock No.:
- 810-929
- Mfr. Part No.:
- 622022
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 20 | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 237mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 20 | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 237mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is an essential hand tool designed for versatile tightening and loosening of nuts and bolts, featuring two different sizes in one unit for added convenience.
Open at each end, offset at 15° for enhanced accessibility
Manufactured to DIN3110 standards, ensuring reliability
Constructed from chrome vanadium for durability
Lightweight at 232 grams for easy handling
Related links
- Teng Tools Spanner Metric, 237mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 247mm Overall
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 221mm Overall
- Teng Tools Spanner Metric, 188.5mm Overall
