Teng Tools Spanner Set Satin, 265mm Overall 9/16 in
- RS Stock No.:
- 810-074
- Mfr. Part No.:
- TT6508RAF
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€299.88
(exc. VAT)
€368.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.88 |
*price indicative
- RS Stock No.:
- 810-074
- Mfr. Part No.:
- TT6508RAF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Size | 9/16 in | |
| Material | Chrome Vanadium | |
| Overall Length | 265mm | |
| Finish | Satin | |
| Number of Points | 8 | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Size 9/16 in | ||
Material Chrome Vanadium | ||
Overall Length 265mm | ||
Finish Satin | ||
Number of Points 8 | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner set offers a versatile solution for tightening and loosening nuts and bolts with ease. This 8-piece set is designed for both professionals and enthusiasts, ensuring efficient operation.
Includes 8 ratcheting spanners for a comprehensive toolset
Features 72 teeth allowing a 5° increment between clicks for precise control
Reversible ratchet mechanism enables quick direction changes
Constructed from Durable chrome vanadium with a satin finish
Related links
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner Set Satin, 111mm Overall 8 mm
- Teng Tools Spanner Satin, 123mm Overall 9 mm
- Teng Tools Spanner Satin, 131mm Overall 9 mm
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
- Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
