Teng Tools Spanner 60 mm, 600mm Overall
- RS Stock No.:
- 810-109
- Mfr. Part No.:
- 600560
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€499.20
(exc. VAT)
€614.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.20 |
*price indicative
- RS Stock No.:
- 810-109
- Mfr. Part No.:
- 600560
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 60 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 600mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 60 mm | ||
Material Chrome Vanadium | ||
Overall Length 600mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool with both ring and open-ended functionality, tailored for ease of use on flat surfaces. Its design includes an offset angle that enhances accessibility and grip when working on fastenings.
Chrome vanadium satin finish ensures durability and resistance to wear
Offset angle jaws and ring facilitate better access to hard-to-reach spaces
Designed to meet DIN3113A standards, guaranteeing reliable performance
Unit of measurement is metric, suited for precise applications
Related links
- Bahco Combination Spanner 60 mm, 600mm Overall
- Teng Tools Spanner 58 mm, 600mm Overall
- BETA Combination Spanner 60 x 60 mm, 600mm Overall
- Teng Tools 600mm Overall, Straight Handle
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
