Teng Tools Spanner Metric, 140mm Overall
- RS Stock No.:
- 810-924
- Mfr. Part No.:
- 620607
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.20 |
*price indicative
- RS Stock No.:
- 810-924
- Mfr. Part No.:
- 620607
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 8 | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 140mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 8 | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 140mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is a versatile hand tool designed to efficiently tackle various automotive and engineering tasks. With differing sizes at each end, it effectively meets diverse fastening requirements.
Offers two sizes in one wrench for versatile application
Constructed from chrome vanadium steel for enhanced durability
Offset at 15° allows for easier access in tight spaces
Manufactured to meet the DIN3110 standard for quality assurance
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 247mm Overall
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 221mm Overall
