Teng Tools Spanner 18, 103mm Overall
- RS Stock No.:
- 809-525
- Mfr. Part No.:
- 681820E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 809-525
- Mfr. Part No.:
- 681820E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 18 | |
| Unit of Measure | Metric | |
| Head Type | Double Ended | |
| Material | Chrome Vanadium | |
| Overall Length | 103mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 18 | ||
Unit of Measure Metric | ||
Head Type Double Ended | ||
Material Chrome Vanadium | ||
Overall Length 103mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset TX-E ring spanner offers an efficient solution for loosening and tightening TX fastenings with ease. Designed for versatility, it features double-ended heads for added access in confined spaces.
Fibre reinforced reversible ratchet wrench enhances durability and performance
18 teeth provide additional strength for challenging outdoor tasks
Double ended design with 25° offset heads assists in reaching tight spots
Manufactured from chrome vanadium for a long-lasting satin finish
Related links
- Teng Tools Spanner 18 mm, 276mm Overall
- Teng Tools Spanner 18 mm, 208mm Overall
- Teng Tools Spanner 18 x 19 mm, 292mm Overall
- Teng Tools Combination Spanner 18 mm, 135mm Overall
- Teng Tools Spanner Satin, 203mm Overall 18 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner 18 mm, Satin Finish
- Teng Tools Spanner 11, 328mm Overall
