Teng Tools Wrench 32 mm, 190mm Overall

Image representative of range

Subtotal (1 unit)*

€55.08

(exc. VAT)

€67.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.08

*price indicative

RS Stock No.:
810-176
Mfr. Part No.:
902032
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

32 mm

Product Type

Wrench

Sub Type

Wrench

Unit of Measure

Metric

Head Type

Open End

Material

Chrome Molybdenum

Overall Length

190mm

Offset Angle

15°

Standards/Approvals

133

COO (Country of Origin):
TW
The Teng Tools open end slogging wrench is designed for heavy-duty applications, ensuring robust performance when used with a hammer or sledgehammer, and is crafted to meet stringent manufacturing standards.

Manufactured from impact-resistant Chrome molybdenum for durability

Designed and manufactured according to DIN 133 standards for reliability

Offset jaw angle of 15° allows for better accessibility in tight spaces

Net weight of 500g balances strength with manageable ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy