Expert by Facom Combination Spanner 15 mm, 190mm Overall
- RS Stock No.:
- 188-3089
- Mfr. Part No.:
- E113210
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.20 |
*price indicative
- RS Stock No.:
- 188-3089
- Mfr. Part No.:
- E113210
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 190mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, DIN 3113, ISO 7738, ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 190mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, DIN 3113, ISO 7738, ISO 691, ISO 1711-1 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- BETA Combination Spanner 15 mm, 190mm Overall
- Gedore Combination Spanner 15 mm, 190mm Overall
- Facom Combination Spanner 15 mm, 200mm Overall
- Facom Combination Spanner 15 mm, 260.5mm Overall
- Facom Combination Spanner 15 mm, 170mm Overall
- Facom Combination Spanner 15 mm, 185mm Overall
- Facom Combination Spanner 15 mm, 152mm Overall
- Facom Combination Spanner 15 mm, 195mm Overall