BETA Combination Spanner 15 mm, 190mm Overall
- RS Stock No.:
- 234-6505
- Mfr. Part No.:
- 42INOX 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.55
(exc. VAT)
€28.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.55 |
*price indicative
- RS Stock No.:
- 234-6505
- Mfr. Part No.:
- 42INOX 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Product Type | Combination Spanner | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 190mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Product Type Combination Spanner | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 190mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 15x15 mm size. It has 190 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner Chrome, 190mm Overall 15 mm
- Gedore Combination Spanner 15 mm, 190mm Overall
- Expert by Facom Combination Spanner 15 mm, 190mm Overall
- BETA Combination Spanner 15 mm, 200mm Overall
- BETA Combination Spanner 15/16 in, 285mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Spanner 22 mm, 264mm Overall
- BETA Combination Spanner 11 mm, 148mm Overall
